Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1393222-7

Power Relay, Miniature, SPDT, 12 VDC, 8 A, MSR V23061 Series, Through Hole, Non Latching
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1393222-7.

IHS

Datasheet4 pages4 years ago
Datasheet7 pages19 years ago

Sager Electronics

TE Connectivity

Newark

Electro Sonic

Inventory History

3 month trend:
+0.20%

CAD Models

Download TE Connectivity 9-1393222-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityRY210012
General Purpose Relay, RYII Series, Power, Non Latching, SPDT, 12 VDC, 8 A RoHS Compliant: Yes
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Omron Omron Power relay, G6RLseries, 12V dc_coil_voltage, switching current10A, SPDT
Power Relay, Spdt, 12Vdc, 10A, Pc Board; |Omron Electronic Components G6RL-14-ASI-DC12
TE Connectivity6-1393224-1
Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.019A (Coil), 12Vdc (Coil), 230Mw (Coil), 8A
Omron G2RL-1-H-DC12 Power PCB Relay 12V DC 16A SPDT Through Hole

Descriptions

Descriptions of TE Connectivity 9-1393222-7 provided by its distributors.

Power Relay, Miniature, SPDT, 12 VDC, 8 A, MSR V23061 Series, Through Hole, Non Latching
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form C (CO) 12 VDC 652 Ohm 221 mW
Power Relay, Spdt, 8A, 250Vac, Th; |Schrack Te Connectivity V23061B1005A501..
Power Relay 12VDC 8A SPDT (30mm 10mm 15mm) THT
V23061 Series 8 A SPDT 12 V PCB Mount General Purpose Power Relay
PCB power relay [TE Connectivity] V23061-B1005-A501 PCB power relay
AgNi 12V 8A SPDT (1 Form C) Plugin,10x30mm Power Relays ROHS
Universal relay Plugins,D10XL30MM Through hole mounting 30mm*10mm*15mm
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 221mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, SPDT, 8A, 250VAC, TH; Contact Configuration: SPDT; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: V23061 Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250V; Relay Terminals: Solder; Contact Voltage VDC: -; Contact Material: Silver Nickel; Coil Resistance: 652ohm; SVHC: No SVHC (15-Jan-2018); Approvals & Standards: UL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 913932227
  • V23061-B1005-A501
  • V23061B1005A501
  • V23061B1005A501.
  • V23061B1005A501..