Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1393225-9

RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1393225-9.

element14 APAC

Datasheet4 pages11 years ago

IHS

TE Connectivity

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-15.33%

CAD Models

Download TE Connectivity 1-1393225-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.13
$ 4.595
$ 4.595
Stock
825,352
2,416,088
2,416,088
Authorized Distributors
6
6
6
Relay Type
-
General Purpose
General Purpose
Throw Configuration
SPDT
SPDT
SPDT
Contact Current Rating
8 A
8 A
8 A
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Coil Voltage (AC)
-
12 V
12 V
Coil Current
18 mA
18 mA
18 mA
Max Voltage Rating (AC)
400 V
-
-
Coil Resistance
620 Ω
327 Ω
327 Ω
Coil Power
220 mW
220 mW
220 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BRY610012
Electromechanical Relay 12VDC 627Ohm 8A SPDT (28.5x10.1x12.3)mm THT Power Relay
TE Connectivity4-1393224-6
RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity1-1956170-6
Power/Signal Relay, 1 Form C, Momentary, 12VDC (Coil), 230mW (Coil), 8A (Contact), Panel Mount
FujitsuJS-12-K
Electromechanical Relay 12VDC 660Ohm 10A SPDT (29x10x12.5)mm THT Power Relay
Fujitsu Power relay, 12V dc_coil_voltage, switching current6A, SPDT
Power Relay 12VDC 6A SPDT(28x5x15)mm THT

Descriptions

Descriptions of TE Connectivity 1-1393225-9 provided by its distributors.

RELAY GEN PURPOSE SPDT 8A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE Connectivity Power Relay, RY II Series, 12VDC Coil, 8A Switching Current, SPDT
Power Relay 12VDC 8A SPDT( (28.5mm 10.1mm 12.3mm)) THT
8 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay RY611012
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 230mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount
Relay, Spdt, 250Vac, 8A; |Schrack Te Connectivity RY611012
Electromechanical Relay SPDT 8A 12VDC 627Ohm Through Hole
RY611012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 8 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RY611012 | Internal Number: 1-1393225-9 | TE Connectivity | SCHRACK
Switching Current A = 8 / Switching Capacity kVA = 2 / Series = RY / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = Miniature / Coil Voltage - DC V = 12 / Width mm = 10.1 / Length mm = 28.5 / Height mm = 12.3 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 627

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RY611-012
  • RY611012