TE Connectivity / AMP 5-1617350-6

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 39Ohm Through Hole
$ 158.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1617350-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

CAD Models

Download TE Connectivity / AMP 5-1617350-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1617110-6
Electromechanical Relay 5VDC 39Ohm 1A DPDT(12.065x9.525x7.62)mm THT Military Relay
TE Connectivity2-1617122-1
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Teledyne Relays712-5
RELAY, COMMERCIAL, DPDT, 0.4 PF (TYP.) (INTERCONTACT), 5.0 VDC (NOM.), PC BOARD
TE Connectivity1-1617121-6
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Teledyne RelaysRF300-5
RELAY, REPEATABLE RF, 0.15 OHMS (MAX.), 0.4 PF (TYP.), 5 VDC (NOM.), PC BOARD
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6J-2P-Y-DC5

Descriptions

Descriptions of TE Connectivity / AMP 5-1617350-6 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 39Ohm Through Hole
Electromechanical Relay 5VDC 39Ohm DPDT THT Military Relay
Low Signal Relays-Pcb M28776/6-001L |Cii Te Connectivity JMGAT-5L
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 5VDC (Coil), 641mW (Coil), 1A (Contact), DC Input, Panel Mount
Cross Referenced to TE CONNECTIVITY - Part AMP5-1617350-6
SIGNAL RELAY, DPDT, 1A, 5VDC, THT; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 1A; Product Range: MGAT Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltag

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1617350-6 .
  • JMGAT-5L
  • JMGAT5L