TE Connectivity 2-1617122-1

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
$ 86.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1617122-1.

IHS

Datasheet4 pages1 year ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 2-1617122-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-1617146-8
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
TE Connectivity1617159-5
General Purpose Relays SMGAD-5 = SMGD .100 GRID SURFA
TE Connectivity1617159-5
General Purpose Relays SMGAD-5 = SMGD .100 GRID SURFA
Low Signal Relay |Omron Electronic Components G6A-234P-ST40-US-DC5
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6J-2P-Y-DC5
Electromechanical Relay DPDT 1A 5VDC 237Ohm Surface Mount

Descriptions

Descriptions of TE Connectivity 2-1617122-1 provided by its distributors.

Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.1A (Coil), 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
5 V 1 A 2 Form C DPDT 2 C/O 50 Ohm Relay - TO-5
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
RELAY, HIGH PERFORM,5VDC,2 FORM C, DPDT,2 C/O,500MW, PC BOAD, M39016/15-082P | TE Connectivity JMACD-5XP
Signal Relay 5VDC 1A DPDT(9.4x10.29x7.11)mm THT
RELAY GENERAL PURPOSE DPDT 1A 5V
4ms 2ms 1A 28V 5V DPDT(2 Form C) 50¦¸ 100mA 115V 9.4mm*7.11mm
Cross Referenced to TE CONNECTIVITY - Part AMP2-1617122-1
Military/Aerospace High Performance Relays
2-1617122-1, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1617122-1 .
  • JMACD-5XP
  • JMACD5XP