Teledyne Relays RF300-5

Relay, Repeatable Rf, 0.15 Ohms (max.), 0.4 Pf (typ.), 5 VDC (nom.), Pc Board
$ 76.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Teledyne Relays RF300-5.

IHS

Datasheet4 pages0 years ago

Master Electronics

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.36%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2004-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Teledyne Relays712-5
RELAY, COMMERCIAL, DPDT, 0.4 PF (TYP.) (INTERCONTACT), 5.0 VDC (NOM.), PC BOARD
Teledyne Relays172-5
Electromechanical Relay 5VDC 64Ohm 1A DPDT(8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Low Signal Relay |Omron Electronic Components G6A-234P-ST40-US-DC5
RELAY, DPDT, 2A, HI SENSITIVITY, 5VDC; Coil Voltage VDC Nom:5V; Coil Resistance:167ohm
Teledyne RelaysJ412D-5L
Signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
TE Connectivity / AMP1617109-4
Hc-5B = .100 Grid Comm Relay C Rohs Compliant: No |Cii Te Connectivity 1617109-4

Descriptions

Descriptions of Teledyne Relays RF300-5 provided by its distributors.

RELAY, REPEATABLE RF, 0.15 OHMS (MAX.), 0.4 PF (TYP.), 5 VDC (NOM.), PC BOARD
Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
RELAY, DPDT, 28VDC, 1A; Contact Configuration: DPDT; Coil Voltage: 5VDC; Contact Current: 1A; Product Range: RF300 Series; Relay Mounting: Through Hole; Coil Type: DC; Contact Voltage VAC: -; Relay Terminals: Solder; Contact Vol
RELAY, 5V, HIGH FREQUENCY; Series:RF300; Relay Type:General Purpose; Voltage, Coil DC Nom:5V; Resistance, Coil:50ohm; Poles, No. of:2; Contact Configuration:DPDT; Voltage, Contact DC Max:28V; Max Contact Current DC:1A; Mounting ;RoHS Compliant: Yes

Manufacturer Aliases

Teledyne Relays has several brands around the world that distributors may use as alternate names. Teledyne Relays may also be known as the following names:

  • TELEDYNE
  • TELEDYN
  • TELE
  • TELEDY
  • TELC
  • TELDYN
  • REYNOLDS
  • TEL
  • TELEDYNE INDUSTRIAL
  • TELEDYNE MIL SSR
  • TELEDYNE COAX
  • TELEDYNE RELAY
  • Teledyne Technologies
  • REYNOLD
  • Teledyne Continental
  • REYNOLDS IND INC
  • TELEDYNE/PHILBRICK
  • TELEDYNE MIL
  • TELEDYNE DALSA INC
  • TELEDYNE TECHNOLOGIES INC
  • Teledyne Relais
  • TELEDYNE E2V (UK) LTD
  • Teledyne LeCroy
  • Reynolds Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF-300-5