TE Connectivity 1617110-6

Electromechanical Relay 5VDC 39Ohm 1A DPDT(12.065x9.525x7.62)mm THT Military Relay
$ 111.812
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617110-6.

IHS

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+59.13%

CAD Models

Download TE Connectivity 1617110-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-10-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2-1617122-1
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
TE Connectivity1-1617121-6
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
Teledyne Relays712-5
RELAY, COMMERCIAL, DPDT, 0.4 PF (TYP.) (INTERCONTACT), 5.0 VDC (NOM.), PC BOARD
TE Connectivity1-1617146-8
Industrial Relays 5V Micro Min Relay 2 Form C (DPDT) 2 CO
Teledyne RelaysRF300-5
RELAY, REPEATABLE RF, 0.15 OHMS (MAX.), 0.4 PF (TYP.), 5 VDC (NOM.), PC BOARD
Teledyne RelaysJ412D-5L
Signal Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
TE Connectivity / AMP1-1617146-6
Double Pole Electrically Held Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole
TE Connectivity1617159-5
General Purpose Relays SMGAD-5 = SMGD .100 GRID SURFA
TE Connectivity / AMP1617166-8
RELAY, T05, MILITARY/AEROSPACE, HIGH PERFORMANCE, M28776/1-013M | TE Connectivity JMAWT-5XM
Telecom Relay/Omron Electronic Components |Omron Electronic Components G6J-2P-Y-DC5

Descriptions

Descriptions of TE Connectivity 1617110-6 provided by its distributors.

Electromechanical Relay 5VDC 39Ohm 1A DPDT(12.065x9.525x7.62)mm THT Military Relay
Relay Military-Aerospace MIL-R-28776/6 Low Signal DPDT 1A 5VDC 50Ohm PC Pin Through Hole
Electromechanical Relay DPDT 1A 5VDC 39Ohm Through Hole
2ms 1A 28V 5V 2 Form C (DPDT-NO, NC) 39¦¸ 132.3mA 115V 12.065mm*9.525mm
RELAY GENERAL PURPOSE DPDT 1A 5V
Cross Referenced to TE CONNECTIVITY - Part AMP1617110-6
Military/Aerospace High Performance Relays
Industrial Relays 2FormC DPDT 5VDC 1 A
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.128A (Coil), 5VDC (Coil), 500mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • JMGAT-5LW
  • JMGAT5LW