TE Connectivity / AMP 5-1617090-6

Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (20.57x10.4x10.4)mm THT Military Relay
$ 1,127.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1617090-6.

IHS

Datasheet3 pages1 year ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

CAD Models

Download TE Connectivity / AMP 5-1617090-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity5-1617090-5
Relay Military-Aerospace Low Signal DPDT 2A 26.5VDC 1kOhm Solder Hook Chassis Mount
RELAY GEN PURPOSE DPDT 2A 24VDC / General Purpose Relay DPDT (2 Form C) Through Hole
TE Connectivity / AMP2-1617072-4
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
TE Connectivity2-1617072-9
Electromechanical Relay 26.5VDC 1.35KOhm 2A DPDT (26.98x8.13x8.13)mm Flange Military Relay
TE Connectivity / P&BV23162B721B110
Cradle relay [TE Connectivity] V23162-B721-B110 Cradle relay
TE Connectivity / P&BR10-E1Z2-V700
Power Relays; Industrial Panel Plug-In; R10; 2 Pole; Socket Mount; 7-1393766-4

Descriptions

Descriptions of TE Connectivity / AMP 5-1617090-6 provided by its distributors.

Electromechanical Relay 26.5VDC 1KOhm 2A DPDT (20.57x10.4x10.4)mm THT Military Relay
Electromechanical Relay DPDT 2A 26.5VDC 1KOhm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.027A (Coil), 26.5VDC (Coil), 702mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
RELAY, DPDT, 30VDC, 2A; Contact Configuration:DPDT; Coil Voltage:26.5VDC; Contact Current:2A; Product Range:LS Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage VAC:-; Relay Terminals:Solder RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS-9520-M
  • LS-9520M
  • LS9520M