TE Connectivity / AMP 5-1437655-9

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
$ 5.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1437655-9.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-1437655-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-11-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
Molex 38720-6306 9.53mm Pitch Beau PCB Terminal Strip, without Mounting Ends, 6 Circuits
9.53mm Pitch Beau PCB Terminal Strip, Low Profile, Wire Wrap Terminal, 2 Circuits
Phoenix Contact1720020
SMKDS5/3-9,5,PCB,Conn PC Terminal Block 3 POS 9.52mm Solder Thru-Hole 32A Cardboard
Phoenix Contact1720017
SMKDS5/2-9,5,PCB,Conn PC Terminal Block 2 POS 9.52mm Solder Thru-Hole 32A Cardboard
TE Connectivity / AMP9-1437651-1
Barrier Terminal Blocks 6Pcr-07-006=#6 Tribarrier |Potter&brumfield Te Connectivity 9-1437651-1
TE Connectivity / AMP3-1546399-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity4-796985-2
Conn Terminal Block 7 POS 9.52mm Solder ST Thru-Hole 20A
TE Connectivity / AMP1437653-8
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546723-7
Conn Terminal Block 7 POS 9.52mm Solder ST Thru-Hole 20A
Molex 38720-6207 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 7 Circuits

Descriptions

Descriptions of TE Connectivity / AMP 5-1437655-9 provided by its distributors.

Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 25A/Contact Package
6Wwv-07-008=Block Rohs Compliant: Yes
CONN BARRIER BLOCK 7POS 9.53MM
Barrier Strips Barrier Strip Sockets
CONN BARRIER STRIP 7CIRC 0.375"
6WWV-07-008=BLOCK Number of Positions: 7 Barrier Strip Style: Tri-Barrier Bottom Termination Type: Solderless Wire Wrap Connector System: Wire-to-Board Centerline (Pitch): .375 in Barrier Strip | 7 Tri-Barrier Solderless Wire Wrap Wire-to-Board | Part Number: 6WWV-07-008 | Internal Number: 5-1437655-9 | .375" | TE Connectivity | Buchanan

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6WWV-07-008