Molex 38720-6207

Molex 38720-6207 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 7 Circuits
$ 3.356
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 38720-6207.

IHS

Datasheet4 pages6 years ago
Datasheet2 pages0 years ago
Datasheet2 pages0 years ago

Molex

element14

Master Electronics

Farnell

Inventory History

3 month trend:
-1.99%

CAD Models

Download Molex 38720-6207 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2025-06-25
LTD Date2025-09-25
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE ConnectivityNC6-P108-07
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1437653-8
Barrier Strip Terminal Block, 25A, 3.31mm2, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP3-1546399-3
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity6PCV-06-006
TERMINAL BLOCK, BARRIER, 6 POSITION, 22-; 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row;

Descriptions

Descriptions of Molex 38720-6207 provided by its distributors.

Molex 38720-6207 9.53mm Pitch Beau PCB Terminal Strip, with Mounting Ends, 7 Circuits
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s)
Conn Barrier Strip 7 POS 9.53mm Solder ST Thru-Hole 15A/Contact
TERMINAL BLOCK, BARRIER, 7POS, 1ROW;
Barrier Terminal Blocks 9.53MM PCB TERM STRP 7
TERMINAL BLOCK, BARRIER, 7POS, 22-12AWG; Connector Type:Terminal Block, Barrier; Series:38720; Mounting:PCB; Pitch Spacing:9.53mm; No. of
Barrier Terminal Blocks SR BTS PC 7 ASY
Cross Referenced to MOLEX - Part: MOL38720-6207
Barrier Strip, 1 Row, 300 V, 14 AWG
CONN BARRIER STRIP 7CIRC 0.375"

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0387206207
  • 38720-6207..
  • 387206207
  • 72507