Phoenix Contact 1720017

SMKDS5/2-9, 5, PCB, Conn PC Terminal Block 2 POS 9.52mm Solder Thru-Hole 32A Cardboard
$ 1.559
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1720017.

Phoenix Contact

Datasheet8 pages4 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download Phoenix Contact 1720017 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusNOT AVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1714971
Terminal Block; 32 A; 690 V; 9.5 mm; 24 to 10 AWG; 2; Screw; Solder; 6 kV; PA
TE Connectivity4-1437652-0
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
Weidmuller1724680000
Terminal Block Connector 2 POS 9.52mm Pitch Solder Straight Thru-Hole 30A Box
Weidmuller1724700000
Conn Terminal Block 2 POS 9.52mm Solder RA Thru-Hole 30A Box
TE Connectivity / AMP3-1437652-8
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
On Shore TechnologyOSTT7022150
Terminal Block Connector, 2 Pos, 9.52mm Pitch, Solder, Straight, Thru-Hole, 30A

Descriptions

Descriptions of Phoenix Contact 1720017 provided by its distributors.

SMKDS5/2-9,5,PCB,Conn PC Terminal Block 2 POS 9.52mm Solder Thru-Hole 32A Cardboard
Terminal Block Header 2 Position 35 Angle Screw 0.375" (9.53mm) PC Pins
PCB terminal, 2 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1720017
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, WIRE TO BRD, 2POS, 10AWG; Pitch Spacing: 9.5mm; No. of Positions: 2Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 4mm²; Wire Connection Method: Screw; Rated Current: 32A; Rated Voltage: 1kV; Block Orientation: Through Hole 35°; Product Range: MKDS; SVHC: Lead (15-Jan-2019)
Buy the Phoenix Contact 1720017 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1720017 is a direct replacement for existing installations.
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: SMKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMKDS 5/ 2-9,5