Descriptions of Phoenix Contact 1720020 provided by its distributors.
Phoenix Contact SMKDS5/3-9.5 PCB Terminal Block, 3 POS 9.52mm Solder TH 32A
Terminal Block Header 3 Position 35° Angle Screw 0.375" (9.53mm) PC Pins
Terminal Block; PCB; 32A; 1000V; 3 Pos; Screw Conn; SMKDS 5/ 3-9; 5
PCB terminal, 3 pole, pitch 9.52 mm, AWG 24-10, 32 A, screw connection, green, 1720020
Conn PC Terminal Block 3 POS 9.52mm Solder Thru-Hole 32A Cardboard
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Wire To Brd, 3Pos, 10Awg; Pitch Spacing:9.5Mm; No. Of Positions:3Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:1Kv; Rohs Compliant: Yes |Phoenix Contact SMKDS 5/ 3-9,5
Buy the Phoenix Contact 1720020 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 1720020 is a direct replacement for existing installations.
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 1000 V, nominal cross section: 4 mm2, number of potentials: 3, number of rows: 1, number of positions per row: 3, product range: SMKDS 5, pitch: 9.52 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 35 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!