
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A136496-ND | 873 | 1 | Bulk | ||||||||
| Interstate Connecting Components | 5-1437652-5 | 0 | 18h | |||||||||
| Heilind Asia | 5-1437652-5 | 0 | 13h | |||||||||
| Heilind Americas | 5-1437652-5 | 0 | 20h | |||||||||
| Onlinecomponents.com | 5-1437652-5 | 0 | 1125 | Bulk |
Download TE Connectivity / AMP 5-1437652-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 5-1437652-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names: