TE Connectivity 2-1437667-5

Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
$ 0.942
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437667-5.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet69 pages19 years ago

IHS

ShanghaiCT

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+34.51%

CAD Models

Download TE Connectivity 2-1437667-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity1546927-3
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 15A
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity / AMP6-1546119-5
Barrier Strip Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546657-3
Barrier Strip Terminal Block, 10A, 1.3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 2-1437667-5 provided by its distributors.

Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
Barrier Strip Terminal Block, 20A, 1 Row(s), 1 Deck(s)
No. Of Rows:1 Row; No. Of Positions:3Positions; Wire Size Awg Min:22Awg; Wire Size Awg Max:12Awg; Pitch Spacing:8.26Mm; Rated Current:20A; Rated Voltage:150V; Product Range:buchanan 4Db Series Rohs Compliant: Yes
4DB-P108-03=4DB ASSEMBLY Barrier Strip Style: Dual Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .325 in Dual Barrier Printed Circuit Pin Wire-to-Board 3 | Barrier Strip | Part Number: 4DB-P108-03 | Internal Number: 2-1437667-5 | .325" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4DB-P108-03
  • 4DB-P108-03.