TE Connectivity 5-1437652-4

PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1437652-4.

TE Connectivity

Datasheet245 pages8 years ago
Datasheet69 pages19 years ago
Datasheet2 pages15 years ago

element14 APAC

IHS

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-12.79%

CAD Models

Download TE Connectivity 5-1437652-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity / AMP7-1437651-0
Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package
TE Connectivity2-1437667-5
Conn Barrier Terminal Block 3 POS 8.26mm Solder ST Through Hole 20A
TE Connectivity282827-3
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282838-3
Conn Terminal Block F 3 POS 10mm Solder ST Thru-Hole 13.5A/Contact
Weidmuller1625260000
PCB PLUG-IN CONNECTOR MALE CONNECTOR Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 5-1437652-4 provided by its distributors.

PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity 6PCV-03-006 Barrier Terminal Block TRI-BARRIER 3P .375
Barrier Strip Terminal Block, 25A, 3Mm2, 1 Row(S), 1 Deck(S)
PCB terminal, 3 pole, AWG 22 to 12, 25 A, screw connection, black, 5-1437652-4
PCB Terminal Block 25A 300V 3-Pos.
TERMINAL BLOCK, BARRIER, 3 POSITION, 22-12AWG; Pitch Spacing:9.53mm; No. of Rows:1 Row; No. of Positions:3Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Rated Current:10A; Rated Voltage:30
6PCV-03-006=6PCV ASSEMBLY Barrier Strip Style: Tri-Barrier Bottom Termination Type: Printed Circuit Pin Connector System: Wire-to-Board Number of Positions: 3 Centerline (Pitch): .375 in Tri-Barrier Printed Circuit Pin Wire-to-Board 3 | Barrier Strip | Part Number: 6PCV-03-006 | Internal Number: 5-1437652-4 | .375" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1437652-4.
  • 6PCV-03-006
  • 6PCV-03-006.