TE Connectivity / AMP 7-1437651-0

Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package
$ 2.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 7-1437651-0.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Electro Sonic

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-19.06%

CAD Models

Download TE Connectivity / AMP 7-1437651-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity5-1437652-4
PCB Mount Barrier Terminal Block, 9.53 mm, 1 Row, 3 Ways, 22 AWG, 12 AWG, 25 A
TE Connectivity / AMP4-1546158-7
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546119-2
Barrier Strip Terminal Block, 20A, 3mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 16A
TE Connectivity / AMP5-1437652-5
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity / AMP 7-1437651-0 provided by its distributors.

Conn Terminal Block 3 POS 9.52mm Solder RA Thru-Hole 25A/Contact Package
Barrier Strip Terminal Block, 25A, 3mm2, 1 Row(s), 1 Deck(s)
6PCR-03-1224=6PCR ASSEMBLY Barrier Strip | Part Number: 7-1437651-0 | Internal Number: 7-1437651-0 | Alias Number: 6PCR-03-1224 | TE Connectivity
TERMINAL BLOCK, BARRIER, 3WAYS, 12AWG; No. of Rows:1 Row; No. of Positions:3Ways; Wire Size AWG Min:22AWG; Wire Size AWG Max:12AWG; Pitch Spacing:9.53mm; Rated Current:25A; Rated Voltage:300V; Product Range:-; SVHC:No SV

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6PCR-03-1224
  • 7-1437651-0 .