TE Connectivity / AMP 5-1415034-1

PT Socket with Protection Module for Miniature Relay 4-Pole DIN Rail Mount Screw Terminals
$ 9.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1415034-1.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.65%

CAD Models

Download TE Connectivity / AMP 5-1415034-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity4-1415033-1
Relay Sockets & Hardware PT DIN-rail socket w/screw typ terminal
TE Connectivity1-1415526-1
RELAY SOCKET, SHRACK, DIN-RAIL, 4 POLE, IN/OUTARRANGEMENT, SCREW TYPE TERMINALS
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
Conn Housing RCP 14 POS 2mmCrimp STCable Mount Natural MicroClasp™ Bag
Wire-To-Board Connector, Kk 41695 Series, Receptacle, 14, 3.96 Mm Rohs Compliant: Yes

Descriptions

Descriptions of TE Connectivity / AMP 5-1415034-1 provided by its distributors.

PT Socket with Protection Module for Miniature Relay 4-Pole DIN Rail Mount Screw Terminals
Relay Sockets & Hardware Conn Relay Scket SKT 4 POS Screw ST
Relay Sockets Screw Terminal DIN Rail 4Pole
Pt78741/ Ctn |Schrack Te Connectivity PT78741
General Purpose / Industrial Relays PT78741
GPR Panel Plug-In Relays,Sockets,Acc.-Sc
IC Socket, 4 Contact(s), Solder
PT78741 Relay Socket Type: DIN Rail Mount Product Mount Type: DIN Rail Pole Configuration: 4 Relay Accessory Type: DIN Rail Socket Socket DIN Rail Mount 4 DIN Rail Socket | Relay Accessories | Part Number: 5-1415034-1 | Internal Number: 5-1415034-1 | Alias Number: PT78741 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 78 741
  • PT78741