TE Connectivity 1-1415526-1

Relay Socket, Shrack, Din-rail, 4 Pole, In/outarrangement, Screw Type Terminals
$ 14.235
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1415526-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-14.82%

CAD Models

Download TE Connectivity 1-1415526-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-12-06
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Circular Connector, 14 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-12-10S
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10S(025)
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Conn MIL-DTL-38999 Circular SKT 10 POS Crimp ST Wall Mount 10 Terminal 1 Port
Amphenol IndustrialPT02A-12-10SZ
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonKPT02E12-10SY
Conn MIL-C-26482 Circular SKT 10 POS Solder ST Box Mount 10 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-1415526-1 provided by its distributors.

RELAY SOCKET, SHRACK, DIN-RAIL, 4 POLE, IN/OUTARRANGEMENT, SCREW TYPE TERMINALS
Relay Sockets & Hardware Premium sckt 4 pole screwless clamps
Relay Sockets Screw Terminal 6A 240VAC DIN Rail 4Pole
Pt78742/ Ctn |Te Connectivity Amp 1-1415526-1
Relay Socket PT Series Miniature Relays
Conn Relay Socket SKT 4 POS Screw ST
IC Socket, 4 Contact(s), Solder
SOCKET, FOR PT5 DIN LOGICAL; Socket Mounting: DIN Rail; Socket Terminals: Screw; No. of Pins: -; Current Rating: 6A; Voltage Rating: 240V; Product Range: PT Series; SVHC: No SVHC (15-Jan-2018); Accessory Type: Socket; Approval B
PT78742 Relay Socket Type: DIN Rail Mount Product Mount Type: DIN Rail Pole Configuration: 4 Relay Accessory Type: Socket DIN Rail Socket DIN Rail Mount 4 Socket | Relay Accessories | Part Number: 1-1415526-1 | Internal Number: 1-1415526-1 | Alias Number: D51265-000 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT78742
  • PT78742.