TE Connectivity / AMP 5-104893-3

Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
$ 8.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104893-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-104893-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.294
$ 12.348
Stock
2,750
7,242
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
30
30
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity104893-3
Conn IDC Connector RCP 30 POS 1.27mm IDT ST Cable Mount Tube
TE Connectivity1-111196-9
Conn IDC Connector RCP 30 POS 1.27mm IDT RA Side Entry Cable Mount Tray
TE Connectivity / AMP111196-7
WIRE-BOARD CONNECTOR RECEPTACLE 30POS, 1.27MM; Connector Type:Wire-to-Board; Lea
TE Connectivity2-111196-8
Connector, Rcpt, 24Pos, 2Rows, 1.27Mm Rohs Compliant: Yes |Te Connectivity Amp 2-111196-8
TE Connectivity111196-5
Conn IDC Connector RCP 24 POS 1.27mm IDT RA Cable Mount Frame
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount Loose

Descriptions

Descriptions of TE Connectivity / AMP 5-104893-3 provided by its distributors.

Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Black Insulator, Receptacle
Conn IDC Connector RCP 30 POS 1.27mm IDT ST Cable Mount Tube
Board to Board & Mezzanine Connectors 30 50/50 GRID CABLE RECPT LF
CONNECTOR, AMPMODU, 30 50/50 GRID CABLE RECPT LF
30 50/50 Grid Cable Recpt Lf |Te Connectivity Amp 5-104893-3
Headers & Wire Housings 30 50/50 GRID CABLE RECPT LF
CONN RCPT 30POS IDC 28AWG GOLD

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors