TE Connectivity / AMP 111196-7

WIRE-BOARD CONNECTOR RECEPTACLE 30POS, 1.27MM; Connector Type: Wire-to-Board; Lea
$ 11.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 111196-7.

IHS

Datasheet5 pages2 years ago

Sager Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.00%

CAD Models

Download TE Connectivity / AMP 111196-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.535
$ 9.294
Stock
7,816
41,118
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
635 µm
Number of Positions
30
30
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold
Gold, Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity111196-5
Conn IDC Connector RCP 24 POS 1.27mm IDT RA Cable Mount Frame
TE Connectivity / AMP111196-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Cable Mount Tray
TE Connectivity5-103911-7
Board To Board Stacking Connector; Conne |Te Connectivity Amp 5-103911-7
Conn EBBI RCP 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking
TE Connectivity5-104078-4
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity / AMP 111196-7 provided by its distributors.

WIRE-BOARD CONNECTOR RECEPTACLE 30POS, 1.27MM; Connector Type:Wire-to-Board; Lea
Conn IDC Connector RCP 30 POS 1.27mm IDT RA Cable Mount
TE; DATA AND DEVICES; RECTANGULAR/PCB CONNECTORS; 030 RCPT SYSTEM 50 30 DPLX
Socket housing, 30 pole, pitch 1.27 mm, straight, black, 111196-7
Board Connector, 30 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle
CONN RCPT 30P IDC 30-32AWG GOLD
Headers & Wire Housings 30P CBL TO BD RECPT
030 RCPT SYSTEM 50 30 DPLX <AZ

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors