TE Connectivity 2-111196-8

Board Connector, 24 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Latch, Black
$ 8.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-111196-8.

Master Electronics

Datasheet60 pages18 years ago

JRH Electronics

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-8.65%

Alternate Parts

Price @ 1000
$ 8.365
$ 9.617
Stock
28,754
2,370
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Gold, Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

TE Connectivity1-111196-8
Conn IDC Connector RCP 20 POS 1.27mm IDT RA Cable Mount Tray
TE Connectivity1-111196-9
Conn IDC Connector RCP 30 POS 1.27mm IDT RA Side Entry Cable Mount Tray
Amphenol Communications Solutions20021444-00020T4LF
Board Connector, 20 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Locking, Black
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount
Conn IDC Connector SKT 20 POS 1.27mm IDT RA Cable Mount Box
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Picoflex® Bag

Descriptions

Descriptions of TE Connectivity 2-111196-8 provided by its distributors.

Board Connector, 24 Contact(S), 2 Row(S), Female, 0.05 Inch Pitch, Idc Terminal, Latch, Black
Conn IDC Connector RCP 24 POS 1.27mm IDT RA Cable Mount Tray
WIRE-BOARD CONNECTOR RECEPTACLE 24 POSITION, 1.27MM; IDC Connector Type:IDC Receptacle; Contact Gender:Female; Pitch Spacing:1.27mm; No. of Rows:2 Row; No. of Contacts:24Contacts; Connector Mounting:Cable Mount; Gender:Receptacle
024 RCPT SYSTEM 50 30 DPLX Connector System: Wire-to-Board Number of Positions: 24 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in Row-to-Row Spacing: 2.54 mm Wire-to-Board 24 1.27 mm .05" | Ribbon Cable Connector | Part Number: 2-111196-8 | Internal Number: 2-111196-8 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-111196-8 .
  • 2-111196-8.