TE Connectivity / AMP 5-104550-3

Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD Box/Tube
$ 13.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104550-3.

IHS

Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Sager Electronics

Inventory History

3 month trend:
-89.20%

CAD Models

Download TE Connectivity / AMP 5-104550-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.03
$ 17.23
Stock
2,234
239
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity104550-3
24 Sys50 Surfmnt Drst Rcpt Rohs Compliant: No |Amp Te Connectivity 104550-3
TE Connectivity147377-9
Conn Shrouded Header HDR 24 POS 1.27mm Solder ST SMD T/R
TE Connectivity5-104656-2
CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
TE Connectivity / AMP5-104655-4
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity147377-2
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST SMD T/R
TE Connectivity5-147377-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST Top Entry SMD T/R

Descriptions

Descriptions of TE Connectivity / AMP 5-104550-3 provided by its distributors.

Conn Socket Strip RCP 24 POS 1.27mm Solder ST SMD Box/Tube
Board Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
PCB Mount Receptacle, Vertical, Board-to-Board, 24 Position, 1.27 mm [.05 in] Centerline, Gold, Surface Mount, Signal, Black, AMPMODU System 50
24 SYS50 SURFMNT DRST RCPT SN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 24 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 24 | PCB Connector Header & Receptacle | Part Number: 5-104550-3 | Internal Number: 5-104550-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors