Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104656-2

CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
$ 4.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104656-2.

IHS

Datasheet5 pages2 years ago

element14 APAC

Farnell

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-0.31%

CAD Models

Download TE Connectivity 5-104656-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.021
$ 17.26
Stock
135,142
45,104
Authorized Distributors
6
4
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
20
20
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Vertical
Straight
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Surface Mount, FTS Series
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
HIROSE ELECTRICDF9-25P-1V(32)
Hirose DF9 Series Board-to-Board Connector, 25-Pin Header, 1.0mm Pitch, Right Angle, SMD
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Surface Mount, FTSH Series
24pin 1.27mm 2 1.27mm Header,Push-Pull 1A gold Black SMD mount 18.99mm(Length)*6.5mm(height)
HIROSE ELECTRICDF9-15P-1V(32)
Header, Center Strip Contacts, 15-Pin, SMD, P=1mm, 4.3mm × 3.3mm, Tin Plated

Descriptions

Descriptions of TE Connectivity 5-104656-2 provided by its distributors.

CONN HEADER SMD 20POS 1.27MM / Connector Header Surface Mount 20 position 0.050" (1.27mm)
Connector, Header, Smt, 1.27Mm, 20Way; |Te Connectivity Amp 5-104656-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
HEADER, SMT, 8.13MM, 20WAY; Product Range:-; No. of Contacts:20Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contact
20 50/50 HDR DRST SFMNT.320 SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 20 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104656-2 | Internal Number: 5-104656-2 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104656-2 .
  • 5-104656-2.