TE Connectivity / AMP 5-104655-4

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
$ 5.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104655-4.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

TE Connectivity

ShanghaiCT

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-104655-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.4
$ 31.766
Stock
13,129
12,434
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Contacts
30
30
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
-
Bronze

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
TE Connectivity104693-3
Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Tube
TE Connectivity147377-3
30 Sys50 Smt Hdr Dr Shd W/O Hd Rohs Compliant: No |Amp Te Connectivity 147377-3
Pin Header, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Surface Mount
HIROSE ELECTRICFX2-32P-1.27SVL(71)
Conn Board to Board HDR 32 POS 1.27mm Solder ST SMD Automotive Tray
TE Connectivity104894-3
Board Connector, 30 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal

Descriptions

Descriptions of TE Connectivity / AMP 5-104655-4 provided by its distributors.

Conn Shrouded Header HDR 30 POS 1.27mm Solder ST SMD Box/Tube
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Header; Connector Type:Wire-to-Board; Gender:Header; No. of Contacts:30; Pitch Spacing:0.05"; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; Series:AMPMODU 50/50 Grid; Contact Plating:Gold ;RoHS Compliant: Yes
Special Order: 30 50/50 HDR DRST SFMNT TIN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 30 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 30 | PCB Connector Header & Receptacle | Part Number: 5-104655-4 | Internal Number: 5-104655-4 | TE Connectivity
HEADER, SMT, 6.35MM, 30WAY; Connector Type:Wire to Board; Series:AMPMODU 50/50 Grid; Contact Termination:Solder; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Copper; Approval Bodies:UL, CSA; Approval Category:UL E28476, CSA LR7189; Colour:Black; Connector Type:Wire-to-Board; Contact Material:Copper Alloy; Contact Plating:Gold; Current Max:4A; Current per Contact Max:0.5A; External Length / Height:5.73mm; Flammability Rating:UL94V-0; Height:6.35mm; Housing:Liquid Crystal Polymer (LCP); Insulation Resistance:5000Mohm; Lead Spacing:1.27mm; Length:22.14mm; Mounting Orientation:Vertical; No. of Poles:30; No. of Ways:30; Operating Temperature Max:+105°C; Operating Temperature Min:-65°C; Row Pitch:1.27mm; Termination Method:Solder; Voltage Rating V AC:30V; Width:5.71mm; Withstand Voltage:300V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors