TE Connectivity / AMP 5-104076-1

Conn Shrouded Header (3 Sides) HDR 20 POS 1.27mm Solder ST Thru-Hole Box
$ 4.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104076-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.31%

CAD Models

Download TE Connectivity / AMP 5-104076-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.969
$ 2.4
Stock
972
16,229
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-14
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity5-104666-1
Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
TE Connectivity103916-2
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole
TE Connectivity5-103916-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP104666-1
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity104076-1
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP5-104078-1
Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity / AMP 5-104076-1 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 20 POS 1.27mm Solder ST Thru-Hole Box
Board to Board & Mezzanine Connectors 20 SYS50 HDR DRST SHRD W/SL SN
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Header,Push-Pull 20pin 1A 16.35mm*11.23mm
Special Order: 20 SYS50 HDR DRST SHRD W/SL SN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 20 | PCB Connector Header & Receptacle | Part Number: 5-104076-1 | Internal Number: 5-104076-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors