Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104666-1

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
$ 3.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104666-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

Sager Electronics

JRH Electronics

Factory Futures

Inventory History

3 month trend:
+76.86%

CAD Models

Download TE Connectivity 5-104666-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.635
$ 4.1
Stock
74,308
2,166
Authorized Distributors
6
5
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
20
20
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity103916-2
Conn Unshrouded Header HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole
TE Connectivity5-103916-2
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity / AMP104666-1
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Tube
TE Connectivity104076-1
Conn Shrouded Header HDR 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
TE Connectivity / AMP5-104076-1
Conn Shrouded Header (3 Sides) HDR 20 POS 1.27mm Solder ST Thru-Hole Box
TE Connectivity / AMP5-104078-1
Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-104666-1 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole Box
AMPMODU Series 20 Position 1.27 mm Dual Row Through Hole Shrouded Header
Hdr, Wire-To-Brd, 1.27Mm, 20Pos; |Te Connectivity Amp 5-104666-1.
SOLIS SP SPD22-16COM22-18MIL1190 | TE Connectivity 5-104666-1
CONNECTOR, HEADER, 20POS, 2ROW, 1.27MM
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER 20POS DUAL T/H GOLD
Header,Latch Holder Solder pad 20pin Thermoplastic 1A gold Black Through hole mounting 18.9mm(Length)*8.74mm(height)
20 SYSTEM 50 HDR DRST SHRD SN PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 20 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 5-104666-1 | Internal Number: 5-104666-1 | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-104666-1 .
  • 5-104666-1.