TE Connectivity / AMP 5-104078-1

Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
$ 7.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-104078-1.

IHS

Datasheet5 pages1 year ago

Agility

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-104078-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-08-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity103911-2
Conn Socket Strip SKT 20 POS 1.27mm Solder RA Side Entry Thru-Hole
TE Connectivity104078-9
Conn Socket Strip RCP 24 POS 1.27mm Solder ST Thru-Hole Tube
Conn IDC Connector RCP 14 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
TE Connectivity5-103911-2
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Tube
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-110-01-T-D
HIROSE ELECTRICFX2-20S-1.27DS(71)
Conn Board to Board RCP 20 POS 1.27mm Solder RA Thru-Hole Automotive Tube

Descriptions

Descriptions of TE Connectivity / AMP 5-104078-1 provided by its distributors.

Conn Socket Strip RCP 20 POS 1.27mm Solder ST Thru-Hole Box/Tube
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Board To Board Stacking Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:20; Pitch Spacing:0.05"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:AMPMODU System 50 ;RoHS Compliant: Yes
20 SYSTEM 50 RCPT ASSY DRST SN PCB Connector Assembly Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 20 Number of Rows: 2 PCB Mount Receptacle Vertical Board-to-Board 20 | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 51040781