TE Connectivity / AMP 5-102619-4

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-102619-4.

IHS

Datasheet5 pages1 year ago
Datasheet1 page20 years ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 5-102619-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.99
$ 1.392
Stock
8,818
585
Authorized Distributors
6
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity281739-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
TE Connectivity87227-6
Conn Unshrouded Header M 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
TE Connectivity5-103169-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity / AMP102619-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid Bag

Descriptions

Descriptions of TE Connectivity / AMP 5-102619-4 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
PCB Mount Header, Vertical, Board-to-Board, 12 Position, 2.54 mm [.1 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, AMPMODU Headers
Pitch Spacing:2.54Mm; No. Of Contacts:12Contacts; Gender:header; Product Range:ampmodu Mod Ii Series; Contact Termination Type:solder; No. Of Rows:2Rows; Contact Plating:gold Over Nickel Plated Contacts Rohs Compliant: Yes
12 MODII HDR DRST SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 12 Number of Rows: 2 PCB Mount Header Vertical Board-to-Board 12 | PCB Connector Header & Receptacle | Part Number: 5-102619-4 | Internal Number: 5-102619-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102619-4.