TE Connectivity 281739-6

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
$ 1.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 281739-6.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

HQonline

Newark

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-9.62%

CAD Models

Download TE Connectivity 281739-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity5-103169-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
TE Connectivity / AMP102619-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray
TE Connectivity / AMP5-102619-4
12-Pin 2.54mm 2 2.54mm Detent Lock Header 3A 380nm Gold Black TH 22.35mm × 11.2mm × 10.16mm
TE Connectivity281742-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator
TE Connectivity281739-5
TE Connectivity 281739-5 Header 2x05 Positions HE14 Male Shrouded Vertical
TE Connectivity5-146254-5
CONN HEADER VERT 10POS 2.54MM / Connector Header Through Hole 10 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 281739-6 provided by its distributors.

Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
Wire To Board Connector, Header, 12Pos,; |Te Connectivity Amp 281739-6
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Loose Piece
Avnet Japan
HEADER, VERTICAL, 2ROW, 12WAY; Pitch Spacing: 2.54mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: AMPMODU HE14 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Cont
HEADER HE14 STRAIGHT 2X6 P PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 2 | He13/he14 Th Header & Drst | Part Number: 281739-6 | Internal Number: 281739-6 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 281739-6.