Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-103169-4

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
$ 2.904
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-103169-4.

TE Connectivity

Datasheet245 pages7 years ago
Technical Drawing1 page15 years ago

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
-0.17%

CAD Models

Download TE Connectivity 5-103169-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.904
$ 4.212
Stock
20,118
18,619
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
12
12
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity281739-6
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Blue Insulator
TE Connectivity / AMP5-102619-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole
TE Connectivity87227-6
Conn Unshrouded Header M 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Conn Shrouded Header (4 Sides) HDR 12 POS 2.54mm Solder ST Thru-Hole C-Grid® Tube
TE Connectivity / AMP102619-4
Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Tray
Pin Header, 12 Contacts, 2 Rows, 2.54mm, Gold, 3A, Straight, Unshrouded, Copper Alloy, THT

Descriptions

Descriptions of TE Connectivity 5-103169-4 provided by its distributors.

Conn Shrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
12pin 2.54mm 2 2.54mm Detent Lock,Header 3A 760nm gold Black Through hole mounting 22.35mm(Length)
Pin Header, 5-103169-4; |Te Connectivity Amp 5-103169-4
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle
ACTION PIN VERT 12P dual .150 end
12 MODII HDR DRST SHRD .100CL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-103169-4 | Internal Number: 5-103169-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-103169-4.