TE Connectivity / AMP 5-102393-6

Conn Wire to Board SKT 16 POS 2.54mm IDT ST Cable Mount Tray
$ 5.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-102393-6.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Sager Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity / AMP 5-102393-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.01
$ 6.506
Stock
15
1
Authorized Distributors
6
5
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
16
16
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
Tin
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity / AMP102393-6
Conn IDC Connector RCP 16 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP102393-5
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount
Amphenol Communications Solutions71600-314LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity / AMP281792-6
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Conn IDC Connector SKT 16 POS 2.54mm IDT ST Cable Mount
Conn; Cable Socket; 20 Pos; CB; Preassembled; IDC Ribbon Cable/D89 Ser; Gold Plate

Descriptions

Descriptions of TE Connectivity / AMP 5-102393-6 provided by its distributors.

Conn Wire to Board SKT 16 POS 2.54mm IDT ST Cable Mount Tray
16 Ampmodu Mt Assy Dr.100Cl Sn |Amp Te Connectivity 5-102393-6
26-30 AWG Receptacle 2.54mm 2 16pin 760nm IDC
CONN RCPT 16P IDC 26-30AWG GOLD
Headers & Wire Housings HSG DUAL 16P 30-26
.100 AMPMODU Headers, Housings & Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors