TE Connectivity / AMP 102393-5

Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount
$ 21.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 102393-5.

IHS

Datasheet5 pages1 year ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TE Connectivity

CAD Models

Download TE Connectivity / AMP 102393-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.29
$ 4.204
Stock
1
43,467
Authorized Distributors
5
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
14
14
Number of Rows
2
2
Mount
Cable
Cable
Contact Plating
-
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-04-05
LTD Date2026-06-05

Related Parts

Amphenol Communications Solutions71600-314LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 14 Positions - 2.54 mm (0.1 in.)
TE Connectivity / AMP5-102393-6
Conn Wire to Board SKT 16 POS 2.54mm IDT ST Cable Mount Tray
TE Connectivity / AMP102393-6
Conn IDC Connector RCP 16 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP5-102393-3
Conn IDC Connector RCP 10 POS 2.54mm IDT ST Cable Mount
TE Connectivity / AMP281792-6
Board Connector, 12 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity5-102694-5
Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount

Descriptions

Descriptions of TE Connectivity / AMP 102393-5 provided by its distributors.

Conn IDC Connector RCP 14 POS 2.54mm IDT ST Cable Mount
14 Ampmodu Mt Assy Dr .100Cl Rohs Compliant: No |Amp Te Connectivity 102393-5
TE; IND DEVICES; RECTANGULAR/PCB CONNECTORS; 14 AMPMODU MT ASSY DR .100CL
AMPMODU MT Non-RoHS Compliant COMMERCIAL 1997 Receptacle Rectangular Connector UL94V-0 26AWG 15mOhm 105C
CONN RCPT 14P IDC 26-30AWG GOLD
Headers & Wire Housings HSG DUAL 14P 30-26
.100 AMPMODU Headers Housings & Contacts

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors