
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Heilind Americas | 445814-2 | 0 | 7h | |||||||||
| Interstate Connecting Components | 445814-2 | 0 | 5h | |||||||||
| Sager Electronics | 445814-2 | 0 | 1K | |||||||||
| Heilind Asia | 445814-2 | 0 | 1K | 3d | ||||||||
| Onlinecomponents.com | 445814-2 | 0 | 250 | Bulk |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 445814-2.
Download TE Connectivity / AMP 445814-2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download |
Descriptions of TE Connectivity / AMP 445814-2 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 445814-2.