TE Connectivity / AMP 444043-1

Conn Housing RCP 3 POS 3.5mmCrimp STCable Mount Black Box
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 444043-1.

IHS

Datasheet5 pages1 year ago

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-2.06%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1565086-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
TE Connectivity174928-1
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount White Bag Automotive
TE Connectivity174928-2
Automotive Housing, Rcpt, 3Pos Rohs Compliant: Yes |Amp Te Connectivity 174928-2
MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option B, Light Gray

Descriptions

Descriptions of TE Connectivity / AMP 444043-1 provided by its distributors.

Conn Housing RCP 3 POS 3.5mmCrimp STCable Mount Black Box
Hsg Assy 3Pos Multi |Amp Te Connectivity 444043-1
MULTILOCK SERIES, 3 WAY CABLE MOUNT SOCKET HOUSING
Conn Housing RCP 3 POS 3.5mm Crimp ST
Rectangular Connector, Female, Plug
MULTILOCK Connectors and Contacts
TE Connectivity , MULTILOCK, 3
PIN AND SOCKET CONNECTOR HOUSINGS;
HSG ASSY 3POS MULTI Connector & Housing Type: Housing for Female Terminals Mating Tab Width: 1.8 mm Mating Tab Width: .071 in Connector System: Wire-to-Board Wire-to-Device Number of Positions: 3 Housing for Female Terminals 1.8 mm .071" Wire-to-Board | Ampseal Header | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors