Molex 33471-0306

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
$ 3.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33471-0306.

IHS

Datasheet15 pages6 years ago

Molex

element14 APAC

TME

Master Electronics

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2019-12-31
LTD Date2019-12-31

Related Parts

TE Connectivity1-1718644-1
Automotive Connector Housing, MCON, Receptacle, 3 Ways, AMP MCON Series Socket Contacts
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-1670917-1
MCON CONTACT SYSTEM CONNECTOR Combination Line Connector, 3 Contact(s), Female
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
Automotive Connector Receptacle 1 Black Wire Mount 18.7mm L × 29.9mm H
Conn Housing RCP 3 POS Crimp ST Cable Mount Brown

Descriptions

Descriptions of Molex 33471-0306 provided by its distributors.

Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option A, with Connector Position Assurance, Black
Latch Holder,Receptacle 1 3pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 36.95mm(width)*19.8mm(height)
AUTOMOTIVE CONN HOUSING, RCPT, 3WAYS; Product Range:MX150 33471 Series; Gender:Receptacle; No. of Positions:3Ways; For Use With:Molex MX150 33012 Series Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass F

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334710306
  • 334710306