TE Connectivity 174928-1

Telecom and Datacom Connector, 3 Contact(s), Male, Crimp Terminal, Latch, Plug
$ 0.425
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 174928-1.

JRH Electronics

Datasheet5 pages2 years ago

TE Connectivity

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-24.87%

CAD Models

Download TE Connectivity 174928-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-07-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity174928-2
070 Mlc W-W Cap Hsg 3P Black Rohs Compliant: Yes |Te Connectivity Amp 174928-2
TE Connectivity1565086-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity3-966480-3
Conn IDC Connector F 3 POS 2.5mm IDT ST Cable Mount
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking
Connector Housing, Receptacle, 3 Contacts, 1 Row, 2.54 mm, 2695 Series, Nylon, KK 254, White
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 174928-1 provided by its distributors.

Telecom and Datacom Connector, 3 Contact(s), Male, Crimp Terminal, Latch, Plug
HOUSING, RECEPTACLE, MULTILOCK, 3WAY; Product Range: Multilock 070 Series; Gender: Receptacle; No. of Positions: 3Ways; Pitch Spacing: 3.5mm; For Use With: Multilock Series Tab Contacts; SVHC: No SVHC (27-Jun-2018); Connector
070 MLC W-W CAP HSG 3P NATURAL Connector System: Wire-to-Wire Number of Positions: 3 Number of Rows: 1 Centerline (Pitch): 3.5 mm Centerline (Pitch): .138 in Wire-to-Wire 3 1 3.5 mm | PCB Header & Receptacle | Part Number: 174928-1 | Internal Number: 174928-1 | Alias Number: 0-0174928-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0-0174928-1
  • 1749281