Molex 33471-0301

MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
$ 1.41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 33471-0301.

IHS

Datasheet15 pages5 years ago

Molex

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

TE Connectivity174928-1
Conn Housing RCP 3 POS 3.5mm Crimp ST Cable Mount White Bag Automotive
TE Connectivity174928-2
Automotive Housing, Rcpt, 3Pos Rohs Compliant: Yes |Amp Te Connectivity 174928-2
TE Connectivity1565086-1
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing Power Receptacle 3 Position 2.54 mm Straight Cable Mount Bag
Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Natural

Descriptions

Descriptions of Molex 33471-0301 provided by its distributors.

MX150 Mat-Sealed Female Connector Assembly, Single Row, 3 Circuits, Keying Option A, Black
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Conn Housing F 3 POS 3.5mm Crimp ST Cable Mount Black MX 150™ Bag Automotive
3 Circuit Single Row MX150 Female Connector 33471-0301 Obsolete by vendor
Mx150 Assy 1.5 Rcpt 1X3 Blk A/3
AUTOMOTIVE CONN HOUSING, RCPT, 3WAYS
Plug And Socket Connector Housing; Series:Mx150; No. Of Positions:3; Pitch Spacing:3.5Mm; For Use With:33012 Mx150 Female Terminals; Color:Black; Connector Type:Plug & Socket; Gender:Receptacle; No. Of Contacts:3 Rohs Compliant: Yes |Molex 33471-0301

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0334710301
  • 334710301