TE Connectivity / AMP 4-641119-0

Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole
$ 2.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-641119-0.

IHS

Datasheet6 pages1 year ago

ShanghaiCT

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-2.53%

CAD Models

Download TE Connectivity / AMP 4-641119-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.68
$ 2.37
Stock
974
85,680
Authorized Distributors
6
6
Gender
Male
Male
Pitch
3.9624 mm
3.96 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin, Gold
Gold, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity1-644753-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity1-647265-0
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-640384-0
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-644751-0
Conn Unshrouded Header HDR 10Power POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity / AMP6-1123723-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Green Insulator
TE Connectivity / AMP1-641119-0
10P Mta156 Hdr Assy Fl/St 15Au Rohs Compliant: No |Amp Te Connectivity 1-641119-0

Descriptions

Descriptions of TE Connectivity / AMP 4-641119-0 provided by its distributors.

Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole
10P Mta156 Hdr Assy Fl/St Lf |Amp Te Connectivity 4-641119-0
10pin 3.96mm 1 Friction Lock,Header 7A 380nm 39.62mm*7.62mm
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
MTA CST-100 II MT-6 and SL Connectors and Headers
10P MTA156 HDR ASSY FL/ST LF Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 10 Centerline (Pitch): .156 in Header Plug Wire-to-Board 10 | Rectangular Power Connector | Part Number: 4-641119-0 | Internal Number: 4-641119-0 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors