TE Connectivity 4-641208-0

Header, 10-Pin, 3.96mm Pitch, Friction Lock, 7A, 760nm, Gold, TH, 39.62mm L × 7.62mm H
$ 2.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-641208-0.

TE Connectivity

Datasheet2 pages4 years ago
Technical Drawing1 page14 years ago
Datasheet66 pages6 years ago
Datasheet10 pages15 years ago

JRH Electronics

element14 APAC

Master Electronics

Future Electronics

Inventory History

3 month trend:
-3.56%

CAD Models

Download TE Connectivity 4-641208-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.65
$ 3.008
$ 3.008
Stock
91,508
100,974
100,974
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.9624 mm
3.9624 mm
3.9624 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Straight
Straight
Contact Plating
Gold, Tin
Tin, Gold
Tin, Gold
Housing Material
Polyester
Polyester
Polyester
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Molex 26-61-2100 KK 396 Header, Vertical, without Peg, 10 Circuits, Gold (Au) Plating
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole Bag
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-644752-0
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 10 Contacts, Through Hole Straight, MTA-156 Series
TE Connectivity3-641208-9
Wire-Board Connector Header 9Pos, 3.96Mm; |Te Connectivity Amp 3-641208-9
TE Connectivity1-640389-0
Connector, MTA-156; Male; 10; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of TE Connectivity 4-641208-0 provided by its distributors.

Header, 10-Pin, 3.96mm Pitch, Friction Lock, 7A, 760nm, Gold, TH, 39.62mm L × 7.62mm H
MTA-156 SERIES,3.96MM PITCH 10WAY 1 ROW STRAIGHT PCB HEADER, THROUGH HOLE TERM,7A
Wire-Board Conn, Header, 10Pos, 3.96Mm; |Te Connectivity Amp 4-641208-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
WIRE-BOARD CONN, HEADER, 10POS, 3.96MM; Connector Type: Wire to Board; Series: MTA-156; Contact Termination: Through Hole Vertical; Gender: Header; No. of Contacts: 10; No. of Rows: 1; Pitch Spacing: 3.96mm; C
10P MTA156 HDR ASSY FL ST LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 10 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 10 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty