TE Connectivity 1-644751-0

Conn Unshrouded Header HDR 10Power POS 3.96mm Solder ST Thru-Hole Package
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-644751-0.

JRH Electronics

Datasheet6 pages1 year ago
Datasheet6 pages8 years ago

Master Electronics

Sager Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-2.70%

CAD Models

Download TE Connectivity 1-644751-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity1-640384-0
Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole Package
TE Connectivity1-647676-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator, Plug
TE Connectivity1-644753-0
Conn Wire to Board HDR 10 POS 3.96mm Solder ST Thru-Hole Package
TE Connectivity1-647265-0
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity / AMP1-644749-0
10P Mta156 Hdr Assy Str Sq Sn Rohs Compliant: Yes |Amp Te Connectivity 1-644749-0
TE Connectivity640389-8
Connector, MTA-156; Male; 8; Copper Alloy; 7; 600; 0.156 in.; Polyester; White

Descriptions

Descriptions of TE Connectivity 1-644751-0 provided by its distributors.

Conn Unshrouded Header HDR 10Power POS 3.96mm Solder ST Thru-Hole Package
Headers & Wire Housings Hdr Rt/A 10P.156 Tin |Amp Te Connectivity 1-644751-0
HEADER ASSEMBLY 10P MTA156 R/A MTA156 SERIES
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator, Plug
10pin 3.96mm 1 Header 7A 39.62mm
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN HEADER RT/A 10POS .156 TIN
10P MTA156 HDR ASSY R/A; Pitch Spacing:3.96mm; No. of Contacts:10Contacts; Gender:Header; Product Range:MTA-156 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Conta

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-644751-0 .