TE Connectivity / AMP 4-640427-1

Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
$ 1.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-640427-1.

ODG (Origin Data Global)

Datasheet6 pages1 year ago

IHS

Future Electronics

TE Connectivity

ShanghaiCT

Inventory History

3 month trend:
+3.97%

CAD Models

Download TE Connectivity / AMP 4-640427-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.429
$ 1.166
Stock
33,944
12,360
Authorized Distributors
6
3
Gender
Female
Female
Pitch
3.9624 mm
3.96 mm
Number of Positions
11
11
Number of Rows
1
1
Mount
Cable
Cable
Contact Plating
Tin
Tin

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity4-640431-1
Headers & Wire Housings 11P Conn Assy 18 Awg Ora |Amp Te Connectivity 4-640431-1
TE Connectivity4-640600-1
CIRCULAR CONNECTOR, 11P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity4-640426-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity4-640434-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640430-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
TE Connectivity4-640429-2
Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity / AMP 4-640427-1 provided by its distributors.

Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
20 AWG Locking Ramp,Receptacle 3.96mm 1 11pin 2.03¦Ìm IDC , 43.59mm*9.017mm*18.42mm
11P Mta156 Conn Assy 20Awg Yel |Amp Te Connectivity 4-640427-1
Headers & Wire Housings 11P MTA156 CONN ASSY 20AWG YEL
Board Connector, 11 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Yellow Insulator, Receptacle
MTA CST-100 II MT-6 and SL Connectors and Headers
CONN RECEPT 11POS 20AWG MTA156
Rectangular Power Connectors, Connector Assembly, Receptacle, Wire-to-Board, 11 Position, 3.96 mm [.156 in] Centerline, Wire & Cable, MTA 156
11P MTA156 CONN ASSY 20AWG YEL Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 11 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 11 | Rectangular Power Connector | Part Number: 4-640427-1 | Internal Number: 4-640427-1 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors