Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-640431-1

Conn Wire to Board SKT 11 POS 3.96mm Crimp RA Side Entry Cable Mount Bag/Box
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-640431-1.

JRH Electronics

Datasheet6 pages2 years ago

IHS

Master Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
+11.93%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity4-640426-1
Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle
TE Connectivity / AMP4-643817-1
11P Mta156 Conn Assy 18Awg Ora Rohs Compliant: Yes |Te Connectivity Amp 4-643817-1
TE Connectivity4-640600-1
CIRCULAR CONNECTOR, 11P MTA156 CONN ASSY 20AWG LF MTA156 SERIES
TE Connectivity4-640434-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity / AMP4-640427-1
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
TE Connectivity4-643818-0
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount

Descriptions

Descriptions of TE Connectivity 4-640431-1 provided by its distributors.

Conn Wire to Board SKT 11 POS 3.96mm Crimp RA Side Entry Cable Mount Bag/Box
Conn IDC Connector F 11 POS 3.96mm IDT RA Cable Mount
18 AWG Receptacle 3.96mm 1 11pin 2.03μm tin orange IDC wire mounting,free hanging,Through hole mounting 43.59mm(Length)*18.42mm(height)
CONNECTOR, RCPT, 11POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 11Contacts; Gender: Receptacle; Product Range: MTA 156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-640431-1 .