TE Connectivity / AMP 4-1624112-2

Inductor, High Frequency, Ind 0.011 Uh, Tol 5%, Cur-rtg 0.64 A, SMT, 0402
$ 0.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1624112-2.

IHS

Datasheet4 pages1 year ago

Electro Sonic

TE Connectivity

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.78%

CAD Models

Download TE Connectivity / AMP 4-1624112-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-03-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Ind Chip Wirewound 10nH 5% 250MHz 30Q-Factor Alumina 700mA 0603 T/R
Wurth Elektronik744761111C
250MHz 4GHz 700mA 30@250MHz 11nH 100m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Wurth Elektronik744765112A
250MHz 3.6GHz 640mA 26@250MHz 12nH 120m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
Wurth Elektronik744765111A
FIXED IND 11NH 640MA 120MOHM SMD / 11 nH Unshielded Drum Core, Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric)
Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of TE Connectivity / AMP 4-1624112-2 provided by its distributors.

INDUCTOR, HIGH FREQUENCY, IND 0.011 UH, TOL 5%, CUR-RTG 0.64 A, SMT, 0402
General Purpose Inductor, 0.011uH, 5%, 1 Element, SMD, 0402
250MHz 3.68GHz 640mA 24@250MHz 11nH 120m¦¸ ¡À5% 0402 , 1.27mm*760¦Ìm*610¦Ìm
3650 0402 11Nh 5% 2K Rl/ Rel |Sigmainductors Te Connectivity 36501E11NJTDG
High Frequency & RF Inductors, High Frequency, Surface Mount, Taped & Reeled, 1.27 x .76 x .61 mm, 5 %, Inductance .011 µH, 640 mA, Sigma 3650
3650 0402 11nH 5% 2K RL Inductance: .011 µH Inductor Type: High Frequency Current Rating (Max): 640 mA DC Resistance: .12 Ω Element Type: Wire Wound 0.011 µH High Frequency 640 mA .12 Ω | High Frequency & Rf Inductor | Part Number: 36501E11NJTDG | Internal Number: 4-1624112-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36501E11NJTDG