Wurth Elektronik 744765112A

250MHZ 3.6GHZ 640MA 26@250MHZ 12NH 120M¦¸ ¡À5% 0402 1MM*550¦ÌM*600¦ÌM
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 744765112A.

Farnell

Datasheet6 pages5 years ago
Datasheet6 pages7 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.87%

CAD Models

Download Wurth Elektronik 744765112A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor RF Wirewound 0.012uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind Chip Wirewound 12nH 5% 250MHz 26Q-Factor Ceramic 640mA 0402 T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Wurth Elektronik744761112C
250MHz 4GHz 700mA 32@250MHz 12nH 100m¦¸ ¡À5% 0603 1.65mm*1.15mm*1.1mm
Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R

Descriptions

Descriptions of Wurth Elektronik 744765112A provided by its distributors.

250MHz 3.6GHz 640mA 26@250MHz 12nH 120m¦¸ ¡À5% 0402 1mm*550¦Ìm*600¦Ìm
WE-KI SMT Wire Wound Ceramic Inductor
WE-KI 0402 (1005Metric) 0.039Lx0.022W 1.00mmx0.55mm 12nH
FIXED IND 12NH 640MA 120MOHM SMD
Inductor, 12Nh, 640Ma, 5%, 0402; Inductance:12Nh; Dc Resistance Max:0.12Ohm; Self Resonant Frequency:3.6Ghz; Dc Current Rating:640Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:We-Ki Series; Inductance Tolerance:± 5% Rohs Compliant: Yes |Wurth Elektronik 744765112A

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)