What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM0603-10NJ-RC

Ind Chip Wirewound 10nH 5% 250MHz 30Q-Factor Alumina 700mA 0603 T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM0603-10NJ-RC.

IHS

Datasheet2 pages7 years ago

Newark

Factory Futures

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.02%

Alternate Parts

Price @ 1000
$ 0.194
$ 0.267
$ 0.267
Stock
27,640
83,135
83,135
Authorized Distributors
6
6
6
Inductance
10 nH
10 nH
10 nH
Tolerance
5 %
5 %
5 %
Current Rating
700 mA
700 mA
700 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
130 mΩ
130 mΩ
130 mΩ
Q Factor
30
31
31
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.009uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Bourns PM0603-10NJ-RC provided by its distributors.

Ind Chip Wirewound 10nH 5% 250MHz 30Q-Factor Alumina 700mA 0603 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, 0603
250MHz 4.8GHz 700mA 30@250MHz 10nH 130m¦¸ ¡À5% 0603 1.65mm*1.05mm*1.2mm
PM0603 0603 (1608Metric) 0.065Lx0.041W 1.65mmx1.05mm 10nH
FIXED IND 10NH 700MA 130MOHM SMD
700mA 10nH ±5% 0603 Power Inductors ROHS
CHIP INDUCTOR 10NH 700MA 5% 4800MHZ; Inductance:10nH; DC Resistance Max:130mohm; Self Resonant Frequency:4.8GHz; DC Current Rating:700mA; Inductor Case / Package:0603 [1608 Metric]; Product Range:PM0603 Series; Core Material:Ceramic RoHS Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM0603-10NJ-RC.