Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns CW160808-10NJ

Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW160808-10NJ.

Newark

Datasheet3 pages6 years ago

Electro Sonic

DigiKey

_legacy Avnet

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns CW160808-10NJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.234
Stock
123,514
72,779
Authorized Distributors
6
3
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
700 mA
700 mA
Shielding
Unshielded
-
DC Resistance (DCR)
130 mΩ
130 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Ind Chip Wirewound 10nH 5% 250MHz 30Q-Factor Alumina 700mA 0603 T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.009uH 5% 250MHz 25Q-Factor Ceramic 0.68A 0.1Ohm DCR 0402 T/R
Inductor RF Chip Wirewound 10nH 5% 100MHz 38Q-Factor 800mA 58mOhm DCR 0603 Paper T/R

Descriptions

Descriptions of Bourns CW160808-10NJ provided by its distributors.

Inductor RF Wirewound 0.01uH 5% 250MHz 30Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R
Inductor; High Q; Ind 10nH; Tol +/-5%; Cur 700mA; SMT; Case 0603; DCR 0.13 Ohms
250MHz 4.8GHz 700mA 30@250MHz 10nH 130mΩ ±5% 0603 SMD mount 1.65mm*1.05mm*1.2mm
General Purpose Inductor, 0.01uH, 5%, 1 Element, Alumina-Core, SMD, 0604

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW160808-10NJ.