TE Connectivity / AMP 4-1614890-0

Res Thin Film 0805 14.7 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1614890-0.

IHS

Datasheet4 pages1 year ago
Datasheet9 pages4 years ago

JRH Electronics

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1614890-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity4-1625868-3
Res Thin Film 0805 14.7 Ohm 0.1% 0.25W(1/4W) ±25ppm/C Pad SMD T/R Medical
TE Connectivity / AMP4-1614890-0
Res Thin Film 0805 14.7 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
TE ConnectivityCPF0805B15RE1
Res Thin Film 0805 15 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805BRD0715RL
125mW Thin Film Resistor ±25ppm/℃ ±0.1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Yageo GroupAT0805BRD0715RL
Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of TE Connectivity / AMP 4-1614890-0 provided by its distributors.

Res Thin Film 0805 14.7 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200
Fixed Resistor, Thin Film, 0.1W, 14.7Ohm, 100V, 0.1% +/-Tol, -25, 25Ppm/Cel, Surface Mount, 0805
Resistor, thin film, SMD 2012, 14.7 Ω, 0.1 W, ±0.1 %, 4-1614890-0
Thin Film Resistors-SMD CPF 0805 14R7 0.1% 25PPM
RES, 14R7, 0.1%, 0.1W, 0805, THIN FILM
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class Up to 1kΩ, 14.7 Ω, .1 W, Neohm CPF
Special Order: CPF 0805 14R7 0.1% 25PPM 1K RL Resistance Value: 14.7 Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 14.7 Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B14R7E1 | Internal Number: 4-1614890-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CPF0805B14R7E1