Yageo Group RT0805BRD0715RL

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD0715RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago
Datasheet9 pages10 years ago
Datasheet9 pages10 years ago

Upverter

Inventory History

3 month trend:
-27.49%

CAD Models

Download Yageo Group RT0805BRD0715RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.135
$ 0.135
Stock
126,071
192,440
192,440
Authorized Distributors
6
5
5
Resistance
15 Ω
15 Ω
15 Ω
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Yageo GroupRT0805BRE0715RL
125mW Thin Film Resistor 150V ±50ppm/℃ ±0.1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AHD150V
Res Thin Film 0805 15 Ohm 0.5% 0.125W(1/8W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805FRE0715RL
125mW Thin Film Resistor 150V ±50ppm/℃ ±1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6ENF15R0V
Res Thick Film 0805 15 Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-6GEYJ150V
Res Thick Film 0805 15 Ohm 5% 1/8W ±200ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 15ohm, 150V, 1% +/-Tol, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805BRD0715RL provided by its distributors.

125mW Thin Film Resistor ±25ppm/℃ ±0.1% 15Ω 0805 Chip Resistor - Surface Mount ROHS
Res, 15R, 0.1%, 0.125W, 0805, Thin Film Rohs Compliant: Yes |Yageo RT0805BRD0715RL
Fixed Resistor, Thin Film, 0.125W, 15ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT Series 0805 0.125 W 15 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 15Ohm 0.125W 1/8W

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.