TE Connectivity / AMP 4-1393190-7

Power/Signal Relay, Spst, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A (Contact), 28Vdc
$ 1.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 4-1393190-7.

IHS

Datasheet3 pages15 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 4-1393190-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
$ 1.7
Stock
34,563
22,420
Authorized Distributors
4
3
Relay Type
-
General Purpose
Throw Configuration
SPST
SPDT
Contact Current Rating
12 A
12 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
60 mA
60 mA
Max Voltage Rating (AC)
240 V
240 V
Coil Resistance
100 Ω
100 Ω
Coil Power
360 mW
360 mW
Switching Capacity
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-11-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2012-05-29
LTD Date2012-09-27

Related Parts

PanasonicJS1-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
PanasonicJS1F-B-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
PanasonicJS1F-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
TE Connectivity / P&BT7CV5D-06
T7C Series General Purpose Miniature PCB Relay SPDT 10A 6VDC 100Ohm Through Hole
Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
RELAY, SPDT, 10A, 6VDC; Product Range:OMRON - G5LE Series; Coil Voltage:6VDC; Co

Descriptions

Descriptions of TE Connectivity / AMP 4-1393190-7 provided by its distributors.

Power/Signal Relay, Spst, Momentary, 0.06A (Coil), 6Vdc (Coil), 360Mw (Coil), 10A (Contact), 28Vdc
Power Relay 6VDC 10A SPDT(20.2mm 16.5mm 20.2mm) THT
General Purpose Relays T7Cv5D-06 |Te Connectivity Amp 4-1393190-7
5ms 10ms 6V 100¦¸ 60mA , 20.2mm*16.5mm*20.2mm
Industrial Relays (General Purpose)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors