Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LE-1 DC6

Power Relay 6VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-1 DC6.

element14 APAC

Datasheet6 pages26 years ago
Datasheet4 pages10 years ago

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-30.54%

CAD Models

Download Omron G5LE-1 DC6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Power/Signal Relay, Spdt, Momentary, 0.066A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A (Contact), 125Vdc
PanasonicALQ106
Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
Ha Pcb Power/Omron Electronic Componen; |Omron Electronic Components G5LE-14-AP3-DC6
PanasonicJS1-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
PanasonicJS1F-B-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant

Descriptions

Descriptions of Omron G5LE-1 DC6 provided by its distributors.

Power Relay 6VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
Universal relay SPDT Through hole mounting 22.5mm*15.6mm*18.5mm
Omron G5LE-1-DC6 Relay 6VDC 10A SPDT Through Hole Miniature
Electromechanical Relay SPDT 8ADC/10AAC 6VDC Through Hole
Power/Signal Relay, SPDT, Momentary, 0.066A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
RELAY, SPDT, 10A, 6VDC; Relay Type:Power; Coil Voltage VDC Nom:6V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:125V; Contact Configuration:SPDT; Coil Type:DC; Nom Operating Power:400mW; Relay Mounting:Through Hole; External Height:19mm; External Width:16.5mm; External Depth:22.5mm; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-1-DC6
  • G5LE-1DC6
  • G5LE1DC6