Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron G5LE-14 DC6

Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5LE-14 DC6.

element14 APAC

Datasheet6 pages26 years ago

JRH Electronics

Farnell

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-14.80%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2003-05-27
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicALQ106
Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20mm 10mm 16mm) THT
Power/Signal Relay, Spdt, Momentary, 0.066A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A (Contact), 125Vdc
Power Relay 6VDC 8DC/10AAC SPDT(22.5x16.5x19)mm THT
POWER PCB RELAY | Omron Electronic Components G5LE-14-AP3 DC6
PanasonicJS1F-B-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
PanasonicJS1-6V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC

Descriptions

Descriptions of Omron G5LE-14 DC6 provided by its distributors.

Power Relay 6VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
Universal relay Plugins,D16.5XL22.5MM Through hole mounting 22.5mm(Length)*19mm(height)
Electromechanical Relay SPDT 8ADC/10AAC 6VDC Through Hole
Power/Signal Relay, SPDT, Momentary, 0.066A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, SPDT, 6VDC, 10A, PC BOARD Relay Type:Miniature; Coil Voltage VDC Nom:6V; Contact Current Max:10A; Contact Voltage AC Nom:120V; Contact Voltage DC Nom:30V; Coil Resistance:63ohm; Contacts:SPDT; Coil Type:DC
RELAY, SPDT, 250VAC, 30VDC, 10A; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 10A; Product Range: G5LE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5LE-14-DC6
  • G5LE-14DC6
  • G5LE14DC6